Allen Bradley 800FP Series Push Button Switch, 22 mm Cutout, IP65, IP66
- RS Stock No.:
- 257-5387
- Mfr. Part No.:
- 800FP-CA1U700
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€14.51
(exc. VAT)
€17.85
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.51 |
*price indicative
- RS Stock No.:
- 257-5387
- Mfr. Part No.:
- 800FP-CA1U700
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| Series | 800FP | |
| Cutout Diameter | 22mm | |
| Push Button Shape | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
Series 800FP | ||
Cutout Diameter 22mm | ||
Push Button Shape Round | ||
Push Button Material Plastic | ||
IP Rating IP65, IP66 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation 22mm Push Button is Non Illuminated Push Button Operator which is used for emergency stop. Also used for control system and automations.
It has momentary action
Operator type 1-speed, single arrow
Related links
- Allen Bradley 800FP Series Push Button Switch IP65, IP66
- Allen Bradley 800FP Series Push Button Switch 22.5 mm Cutout Red LED IP66, 24 V dc 240 V ac
- Allen Bradley 800FP Series Red 22 mm Cutout IP65
- Allen Bradley 800FP Series Black Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series Black White Push-in Push Button Switch IP66
- Allen Bradley 800FP Series White Green Push-in Push Button Switch IP66
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800FP Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP67
