Eaton White Momentary Spring Return Selector Switch, 22.5 mm Cutout, IP66

Subtotal (1 pack of 5 units)*

€122.24

(exc. VAT)

€150.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€122.24€24.448

*price indicative

RS Stock No.:
276-6561
Mfr. Part No.:
216834 M22S-WLK3-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Selector Switch

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Illuminated

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Blank

Push Button Diameter

29.7mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, RoHS, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Selector Switch, 22.5mm Cutout Diameter, White Push Button - 216834 M22S-WLK3-W


This selector switch is an illuminated, momentary control intended for panel mounting in industrial switchgear, providing three selectable positions with a thumb‑grip actuator and white indicator to aid operator feedback. It is designed for use where a Durable front Interface and clear actuation are required, with compatibility for SmartWire‑DT connection modules and suitability for harsh environments.

Features and Benefits:


• IP66 front protection enhances durability in wet conditions
• 40° switching angle enables precise position selection
• 2000 operations/h rating supports frequent actuation cycles
• Mechanical life of 100,000 operations ensures long service
• Operating temperature range −25°C to 70°C maintains stability

Applications


• Suitable for machine control panels requiring sealed controls
• Used for operator selection in hazardous or washdown areas
• Ideal for integration with smartwire‑DT connections
• Can be used where white illumination indicates status visually

What environmental temperature range can it operate within?


It operates between −25 °C and 70 °C.

How is electromagnetic compatibility managed during installation?


EMC responsibility lies with the panel builder, who must observe switchgear specifications.

What mechanical shock resistance does it meet?


It meets IEC/EN 60068‑2‑27 requirements with 30 g sinusoidal shock at 11 ms.

Which standards and approvals apply to this device?


It is certified to IEC/EN 60947‑5, UL508, CSA standards, VDE and CE.

How can the function be changed from stay‑put to spring‑return?


The function can be altered using dedicated coding parts specified for the actuator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy