Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- RS Stock No.:
- 251-099
- Mfr. Part No.:
- 216476 M22-XZK-S99
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€55.64
(exc. VAT)
€68.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.64 | €5.564 |
*price indicative
- RS Stock No.:
- 251-099
- Mfr. Part No.:
- 216476 M22-XZK-S99
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Switching Off | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | ULCSA certification t required, DNV GL LR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Switching Off | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals ULCSA certification t required, DNV GL LR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 emergency-stop label is specifically designed to enhance safety in various environments. Crafted from durable materials, it boasts a striking yellow colour that ensures high visibility, making it instantly recognisable in emergency situations. Measuring 50 x 33 mm, this label adheres to stringent certification standards while providing essential information in Swedish. Engineered to withstand harsh conditions, it features an IP66 degree of protection, safeguarding it against dust and water ingress. This accessory is essential for maintaining safety compliance and is an integral part of any emergency-stop system.
High visibility yellow colour enhances recognition
Designed specifically for emergency-stop applications
Compact dimensions fit various panel configurations
Built to withstand harsh environmental conditions
Compliant with international safety standards
Offers clarity in emergency situations with clear instructions
Related links
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Switching Off
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Rückwärts Hand - Auto Réarmement,
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
