Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop

Subtotal (1 pack of 10 units)*

€55.64

(exc. VAT)

€68.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.64€5.564

*price indicative

RS Stock No.:
252-851
Mfr. Part No.:
216477 M22-XZK-SF99
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Emergency Stop

For Use With

M22 Pushbuttons

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 accessory is designed for optimal performance and safety in emergency situations. Featuring a striking yellow emergency-stop label, this product is an essential addition to any industrial or commercial setting. The compact dimensions of 50x33mm ensure it fits seamlessly into existing setups, while the clear inscription ’HÄTÄ-SEIS’ in Finnish guarantees immediate recognition. Engineered to meet rigorous product standards, this accessory demonstrates excellent resistance to corrosion and thermal stability, essential for usage in challenging environments. Moreover, it is built to withstand extreme temperature variations, making it a reliable choice for any application. The ease of installation and strong protection rating of IP66 ensure the device is well-suited to demanding conditions, providing peace of mind that safety measures are robust and dependable.

Compact design for easy integration into existing systems

Bright yellow colour enhances visibility in emergency scenarios

Durable construction is resistant to corrosion and thermal fluctuations

High degree of protection (IP66) safeguards against dust and water ingress

Clear Finnish inscription aids immediate recognition during emergencies

Designed to operate in a wide temperature range for versatile application

Meets rigorous product standards for quality assurance

Child and workplace safety compliant, enhancing operational security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy