Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 250-771
- Mfr. Part No.:
- 218226 M22-XDH-S-X15
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 250-771
- Mfr. Part No.:
- 218226 M22-XDH-S-X15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate accessory is designed to enhance the functionality and aesthetic appeal of your push button systems. Constructed in a striking black finish, the raised button plate allows for an individual inscription, enabling customisation to meet specific operational needs. With dimensions of 24 mm in both width and depth, this accessory fits seamlessly into various environments. Engineered for durability, it operates effectively within a wide temperature range, establishing its versatility in diverse applications. Whether for industrial settings or commercial facilities, this button plate guarantees high performance while adding a sleek touch to your equipment. The quality and design are aimed at ensuring adherence to stringent safety and performance standards, making it a reliable choice for any project.
Features a raised design for easy visibility and accessibility
Lightweight at just 16 grams for effortless installation
Designed for compatibility with extended push buttons
Allows for individual inscription with custom lettering options
Withstands ambient temperatures from -25 °C to 70 °C
Black colour suits a variety of environments and applications
Constructed to meet operational standards with verified thermal stability
Related links
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with M22(S)-D(R)P
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
