Eaton Button Plate for Use with Push Button, Pre-printed "FAULT, Betrieb, Release, NOT - HALT, Auf, Zurück, CLOSE,

Subtotal (1 unit)*

€5.60

(exc. VAT)

€6.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.60

*price indicative

RS Stock No.:
251-825
Mfr. Part No.:
218221 M22-XDH-S-X10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

FAULT, Betrieb, Release, NOT - HALT, Auf, Zurück, CLOSE, Ouverture, Increase

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button plate offers a sophisticated solution for modern control systems. Designed with an automatic sequence symbol, this accessory enhances operational efficiency in any setup. Built for durability and functionality, the raised black button plate is visually striking and easily integrates into various configurations. With a focus on quality, this product meets stringent industry standards, providing seamless installation and operation. The option for customisation, including individual inscriptions, ensures that it can be tailored to meet specific needs, enhancing the usability for operators. With a compact yet robust design, this product is suitable for extensive applications in industrial environments, ensuring that superior performance is consistently achieved.

Automatic sequence symbol for enhanced operational clarity

Durable construction that withstands challenging environmental conditions

Compact size is ideal for various installation spaces

Custom inscription capabilities allow for personalisation

Meets stringent industry standards for safety and performance

Suitable for extended push button applications, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy