Eaton Label for Use with T5, T5B, P3
- RS Stock No.:
- 251-495
- Mfr. Part No.:
- 205553 ZFS65-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.16 |
*price indicative
- RS Stock No.:
- 251-495
- Mfr. Part No.:
- 205553 ZFS65-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| For Use With | T5, T5B, P3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
For Use With T5, T5B, P3 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp is expertly crafted for those seeking robust and reliable accessory solutions for their electrical systems. Designed to seamlessly integrate with T5, T5B, and P3 mechanisms, this accessory not only enhances functionality but also ensures safety with its clear and instructive label. It features a compact profile, measuring 88 x 27 mm, making it an ideal fit for various configurations. The cleverly inscribed message, 'Only open main switch when in 0 position,' provides vital guidance and enhances operational safety, especially in multilingual environments, with the provision of Danish text. More than just a clamp, it's an essential safety measure that underscores the importance of following proper operational procedures while offering peace of mind in any application.
Compatible with T5, T5B, and P3 mechanisms for versatile use
Compact dimensions enable easy integration into existing setups
Inscribed safety label promotes best practices during operation
Designed with compliance in mind to meet product standards
Constructed for durability and resilience in various environments
Ideal for panel builders to ensure safe and efficient configurations
Easy plug-in connection type facilitates straightforward installation
Related links
- Eaton Label for Use with T5 P3
- Eaton Label for Use with T5 P3 + Each Emergency Switching Off
- Eaton Label for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B T5
- Eaton Label for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with T5B P3
- Eaton Label for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- Eaton Label for Use with P3 T5B
