Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 58 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.99

*price indicative

RS Stock No.:
246-730
Mfr. Part No.:
180474 M22-XZK-ESS2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

Legend

Emergency Stop

For Use With

M22 Pushbuttons

Standards/Approvals

GL, LR, DNV, Meets the product standard's requirements

COO (Country of Origin):
DE
The Eaton emergency-stop label from Eaton’s Moeller series M22 is meticulously designed for effectiveness and visibility in critical situations. Engineered with a bright yellow finish and detailed with the IEC60417-5638 symbol, this label harmonises safety and functionality in a compact form factor. Measuring 50 x 33 mm, it provides a clear indication for emergency situations, making it an essential accessory for a wide range of industrial applications. The advanced degree of protection (IP66) ensures robust resilience against dust and water ingress, further enhancing safety standards within your setup. Moreover, its certifications from prominent entities like DNV and GL testify to its reliability and compliance with stringent industry regulations. The product combines an aesthetically pleasing design with unparalleled safety features, ensuring that users can swiftly identify emergency controls, streamlining emergency response in critical environments.

Crafted from durable materials for enhanced longevity

Designed for quick identification to facilitate emergency response

Outstanding protection rating ensures reliable performance in harsh conditions

Possesses certifications highlighting compliance with safety standards

Compact dimensions make it suitable for various installations

Simple application to existing equipment for immediate safety upgrade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy