Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

€5.60

(exc. VAT)

€6.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.60

*price indicative

RS Stock No.:
251-828
Mfr. Part No.:
218230 M22-XDH-S-D3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Button Plate is expertly designed for those who value both functionality and style. Its sleek black raised design adds a modern touch, making it a prime choice for various applications. The button plate is not only aesthetically pleasing but also crafted for durability, ensuring long-lasting performance in challenging environments. With individual inscription options available, users can personalise their buttons while adhering to high standards of quality and safety. This accessory seamlessly integrates with the M22 series, elevating both the practicality and look of your control systems.

Features a round design for easy recognition and operation

Suitable for extended push button applications to enhance usability

Supports individual engravings, catering to personalisation needs

Constructed to withstand extreme environmental conditions

UL/CSA certification not required, simplifying compliance

Lightweight design ensures ease of installation and handling

Part of the highly regarded Moeller series by Eaton, ensuring compatibility

Robust construction meets rigorous product standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy