Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 252-538
- Mfr. Part No.:
- 218176 M22-XD-S-X10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€34.10
(exc. VAT)
€41.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.10 | €3.41 |
*price indicative
- RS Stock No.:
- 252-538
- Mfr. Part No.:
- 218176 M22-XD-S-X10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is designed for those who appreciate both functionality and aesthetics. Finished in a sleek flat black, this accessory is meticulously crafted to enhance the operation of flush push buttons. The design offers individual inscription options, allowing for tailored customisation with up to five characters, catering to specific user needs. Made to withstand a range of environmental conditions, this button plate operates efficiently in temperatures ranging from -25 °C to 70 °C. Its round shape not only provides a modern touch but also ensures a seamless integration into various control panels. The product aligns seamlessly with Eaton's commitment to quality while meeting rigorous compliance standards, making it an ideal choice for both professional and industrial applications. With an impressive design, this button plate not only enhances functionality but also adds an elegant touch to your installations.
Customisation is available for personalised inscription
Robust design allows for operation in extreme temperatures
Sleek flat black finish complements modern aesthetic requirements
The round shape ensures compatibility with various design layouts
This accessory is part of the renowned Eaton Moeller series, synonymous with quality
Meets stringent international compliance standards for peace of mind
Ideal for a wide array of applications, enhancing both functionality and user interaction
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button Betrieb NOT - HALT Zurück
- EatonButton Plate for Use with Push Button, Pre-printed "On
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "CLOSE
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
- EatonButton Plate for Use with Push Button, Pre-printed "Raise
