Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
250-782
Mfr. Part No.:
218264 M22-XDP-S-X10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative accessory from Eaton redefines functionality and performance for your control circuits. Designed specifically for the M22 series, this button plate features an elegant mushroom shape and striking black colour, making it both aesthetically pleasing and highly practical. Its automatic sequence symbol enhances usability, allowing for quick identification and ease of operation. Crafted with high-quality materials, it guarantees durability and robustness in demanding applications. With a compact design, this product is perfect for integration into various environments, ensuring reliability and efficiency while maintaining a sleek profile. Suitable for individual inscriptions, this accessory meets diverse user requirements, offering customisation to enhance operational effectiveness.

Designed for seamless compatibility with M22 series components

Features a striking mushroom head for easy operation

Constructed to withstand harsh environmental conditions

Allows for custom inscriptions, adding a personal touch

Exemplifies robust quality suitable for industrial settings

Compact dimensions facilitate effortless installation

Provides a clear automatic sequence symbol for user convenience

Ensures long-lasting performance with minimal maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy