Eaton Label for Use with T5B, T5, P3

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.16

*price indicative

RS Stock No.:
253-313
Mfr. Part No.:
205566 ZFS81-P3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Label

For Use With

T5B, T5, P3

Standards/Approvals

CE

COO (Country of Origin):
GB
The Eaton Moeller series ZFS Clamp is designed to enhance the functionality of electrical mechanisms, ensuring safety and compliance in industrial applications. With a robust construction and a clearly inscribed label, this accessory is specifically made for use with T5, T5B, and P3 mechanisms. The clamp not only serves as a practical addition, but it also reinforces essential safety messages in Afrikaans, advising users to only operate the main switch when in the '0' position. Its compact dimensions make it suitable for a variety of installations, providing essential functionality without taking up excessive space. The design prioritises user interaction, with clear visual instructions that promote correct usage amid complex electrical environments.

Inscribed label enhances user safety with clear instructions

Compact design fits seamlessly into existing setups

Developed specifically for T5, T5B, and P3 mechanisms

Backed by Eaton's commitment to quality and compliance

Suitable for environments with operating temperatures from -25 °C to 50 °C

Plug-in connection type simplifies installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy