Eaton Button Plate for Use with Push Button, Pre-printed "Plate

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
254-577
Mfr. Part No.:
218285 M22-XDP-S-GB2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

Plate

For Use With

Push Button

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton innovative button plate from The Eaton Moeller series M22 is designed to enhance your control panel functionalities with its sleek and practical design. The mushroom black finish not only provides a modern aesthetic but also ensures clear visibility for immediate identification and operation under various conditions. Engineered for durability, this accessory meets high standards for thermal stability and resistance, making it suitable for a wide range of environments. Its structured design allows for individual inscription options, allowing customization that speaks to your operational needs perfect for both industrial and commercial applications. Whether you are upgrading existing equipment or installing new systems, this button plate seamlessly integrates, ensuring enhanced usability and safety in operation.

Mushroom head design facilitates intuitive operation

Individual inscription options allow for personalised labelling

High-quality materials ensure longevity and performance stability

Suitable for ambient temperatures from -25 °C to 70 °C

Designed to meet strict compliance with international safety standards

Compact dimensions make it versatile for different panel configurations

Black colour offers a professional, unobtrusive look suitable for various settings

Compatible with a wide range of Eaton Moeller M22 components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy