Eaton Button Plate for Use with Push Button, Pre-printed "Plate

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
254-576
Mfr. Part No.:
218277 M22-XDP-S-D15
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

Legend

Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative accessory is designed for The Eaton Moeller series M22, delivering exceptional performance and reliability in push button applications. The versatile button plate features a sleek mushroom design in a classic black finish, making it not only functional but also aesthetically pleasing. Crafted to meet stringent product standards, it is suitable for various industrial settings where precision and durability are paramount. The product supports individual inscription options, allowing for customisation to meet specific operational needs. With its robust construction and optimal dimensions, this accessory enhances operational efficiency while ensuring a seamless integration into existing Eaton setups.

Mushroom head design allows for quick and effortless operation

Compatible with various Eaton Moeller M22 devices

Suitable for both individual and standardised inscriptions

Meets high standards for corrosion resistance and thermal stability

Designed for durability in challenging environments with wide temperature ranges

Supports easy identification with clear customisation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy