Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
255-849
Mfr. Part No.:
218287 M22-XDP-S-GB4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton Moeller series M22 button plate is a robust accessory designed for reliable performance in various applications. This mushroom black button plate combines functionality with an elegant design, making it suitable for environments where visual aesthetics and high usability standards coexist. The compact dimensions ensure that it can be easily integrated into different panel designs, while the durable construction provides the necessary resilience against environmental factors. This button plate not only meets rigorous safety standards but also allows for individual inscription, facilitating user identification and operability. Whether you are upgrading existing equipment or designing new control systems, this accessory offers versatility and dependability.

Robust construction ensures longevity and reliability in diverse settings

Mushroom design enhances visibility and usability, aiding quick identification

Compact size allows easy integration into existing setups and panel designs

Supports individual inscription for personalised and clear identification

Meets essential safety and environmental standards for peace of mind

Designed specifically for compatibility with M22 series systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy