Eaton Button Plate for Use with Push Button, Pre-printed "DOWN
- RS Stock No.:
- 251-421
- Mfr. Part No.:
- 218245 M22-XDH-S-GB4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 251-421
- Mfr. Part No.:
- 218245 M22-XDH-S-GB4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | DOWN | |
| For Use With | Push Button | |
| Standards/Approvals | Meets the product standard's requirements, ULCSA certification t required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend DOWN | ||
For Use With Push Button | ||
Standards/Approvals Meets the product standard's requirements, ULCSA certification t required | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory is a robust and stylish button plate designed to elevate your control interface. Crafted in classic black, its raised design is ideal for extending push button applications, allowing for enhanced usability in various settings. The product is perfectly engineered to withstand a wide range of environmental conditions, making it suitable for use in demanding applications. Compliant with international standards, this accessory is an essential component for those seeking both functionality and aesthetic appeal in their control systems.
Individual inscriptions of up to 5 characters enhance customisation
The round shape provides an ergonomic design for easy use
Meets stringent product standards for thermal stability and environmental resistance
Lightweight construction at just 1.6 g ensures minimal impact on your design
Operating temperature ranges from -25 °C to 70 °C accommodate diverse climates
Available installation guidelines ensure straightforward product implementation
Related links
- Eaton Button Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button, Pre-printed "FORWARD
- Eaton Button Plate for Use with Push Button, Pre-printed "REVERSE
- Eaton Button Plate for Use with Push Button, Pre-printed "Manual Operation
- Eaton Button Plate for Use with Push Button, Pre-printed "Arrow Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Inching Symbol
- Eaton Button Plate for Use with Push Button, Pre-printed "Symbol for klaxon alerts
