EAO Legend for Use with Push Button Labels, Pre-printed "Aluminium, Black, Adhesive, 48 mm x 60 mm, Anodised
- RS Stock No.:
- 441-898
- Mfr. Part No.:
- 704.968.12
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.28
(exc. VAT)
€26.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.28 |
*price indicative
- RS Stock No.:
- 441-898
- Mfr. Part No.:
- 704.968.12
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Aluminium, Black, Adhesive, 48 mm x 60 mm, Anodised | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Aluminium, Black, Adhesive, 48 mm x 60 mm, Anodised | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is a vital accessory that combines elegance with functionality, designed to deliver clarity in any application. Crafted from high-quality anodised aluminium, it showcases a striking black finish that not only enhances visibility but also fits seamlessly into various environments. At 48 mm x 60 mm, its compact size is perfect for space-conscious installations while maintaining a commanding presence. The adhesive mounting type ensures hassle-free installation, allowing you to effortlessly apply it to any surface. This product is perfect for those looking to add a professional touch with a design that speaks volumes in quality and sophistication.
The legend plate offers a sleek, modern aesthetic suitable for various applications
Its adhesive mounting allows for quick and easy installation
Crafted from robust anodised aluminium to ensure longevity
The compact dimensions enable versatile use in limited spaces
The black colour provides a stylish contrast against many backgrounds
Designed for raised designs, enhancing user interface clarity
Lightweight construction makes handling and installation straightforward
The aluminium material contributes to a polished, professional look
Related links
- EAO Legend for Use with Push Button Labels, Pre-printed "Nature
- EAO Legend for Use with Push Button Labels, Pre-printed "Raised
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Push Button Labels, Pre-printed "704.968.4
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
