EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking
- RS Stock No.:
- 274-8374
- Mfr. Part No.:
- 45-50K.1408
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.71 | - |
| 10 - 24 | €11.26 | 3% |
| 25 - 49 | €10.58 | 9% |
| 50 - 99 | €9.92 | 15% |
| 100 + | €9.46 | 19% |
*price indicative
- RS Stock No.:
- 274-8374
- Mfr. Part No.:
- 45-50K.1408
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend Plate | |
| Legend | Without Marking | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend Plate | ||
Legend Without Marking | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO emergency stop legend plate is made from plastic.
Weight 0.015 kg
Front panel thickness 3 mm maximum
Related links
- EAO Legend Plate for Use with Push Button, Pre-printed "Without Marking
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels Black 48 mm x 60 mm, Anodised
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Sticking Or Snapping In Place, Pre-printed "Legend Frame
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend Plate
