TE Connectivity KISSLING Series TS Series Push Button Switch, Momentary, Panel, 30.5 mm Cutout, SPDT, IP6K9K, 32 V dc
- RS Stock No.:
- 170-728
- Mfr. Part No.:
- TS-211-GN11
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 170-728
- Mfr. Part No.:
- TS-211-GN11
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | KISSLING Series TS | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| IP Rating | IP6K9K | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 90°C | |
| Switch Configuration | CO | |
| Length | 48mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | DIN 72585/ ISO 15170-A1-2.1-Ag/K1 | |
| Legend | Start | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series KISSLING Series TS | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
IP Rating IP6K9K | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 90°C | ||
Switch Configuration CO | ||
Length 48mm | ||
Switch Contact Current 5A | ||
Standards/Approvals DIN 72585/ ISO 15170-A1-2.1-Ag/K1 | ||
Legend Start | ||
- COO (Country of Origin):
- SK
TS-211-GN11
The TE Connectivity Push button switches are designed and manufactured to the highest quality standards. The switches are available as 1 pole and 2 pole versions with change over function. These switch types are suited for various mounting conditions and meet your individual requirements. The push button itself is available in various colors, with different symbols on the actuator and also as an illuminated version.
IP6K9K sealing rating
Indicator light options
High shock and vibration resistance
Central thread and flange mounting options
Related links
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole SPDT 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole Red LED 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Green
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Red
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity Push Button Switch Through Hole SPDT, 32 V dc
