TE Connectivity KISSLING TS Series Illuminated Push Button Switch, On-Off, Through Hole, SPDT, IP6K9K, 32 V dc

Subtotal (1 unit)*

€50.75

(exc. VAT)

€62.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 December 2026
  • Plus 50 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.75

*price indicative

RS Stock No.:
252-7530
Mfr. Part No.:
TS-211-BL12
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Blue

Switch Operation

On-Off

Illuminated

Yes

Series

KISSLING TS

Mount Type

Through Hole

Contact Configuration

SPDT

Terminal Type

Solder

IP Rating

IP6K9K

Actuator Style

Button

Minimum Operating Temperature

-40°C

Contact DC Voltage

32V dc

Maximum Operating Temperature

90°C

Switch Configuration

On-Off

Height

48mm

Standards/Approvals

RoHS

Width

29.4mm

Switch Contact Current

5A

Non Compliant

COO (Country of Origin):
SK
The TE connectivity push button switches with 1 actuator. The push button switch is characterized by its IP6K9K sealing rating and its high shock and vibration resistance. It is highly suitable for performance under demanding environmental conditions.

Central thread & flange mounting options

DIN Connector

Solder pins or flying lead electrical connection options

Various actuator colors available both with or without function symbols

Indicator light option (integrated LED)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy