TE Connectivity KISSLING TS Series Illuminated Push Button Switch, Momentary, Through Hole, 30.5 mm Cutout, SPDT, Red
- RS Stock No.:
- 223-8175
- Mfr. Part No.:
- TS-211-RT62
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€52.90
(exc. VAT)
€65.07
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.90 |
*price indicative
- RS Stock No.:
- 223-8175
- Mfr. Part No.:
- TS-211-RT62
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | KISSLING TS | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| IP Rating | IP69K | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | CO, 2P, 1P | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 5A | |
| Legend | Stop | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series KISSLING TS | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
IP Rating IP69K | ||
Contact DC Voltage 32V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration CO, 2P, 1P | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 5A | ||
Legend Stop | ||
- COO (Country of Origin):
- DE
The TE Connectivity push button switch is designed and manufactured to the highest quality standards, it is suited for various mounting conditions and meet your individual requirements. It has SPDT configuration. Available in red color.
It has flush actuator profile
Threaded bushing style
IP6K9K sealing rating
Mainly used in commercial vehicles, plant and industrial engineering, system start/stop applications
Related links
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Green
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole SPDT 32 V dc
- TE Connectivity KISSLING Series TS Series Push Button Switch Panel SPDT 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole Red LED 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity TS Series Illuminated Push Button Switch Through Hole SPDT
- TE Connectivity Push Button Switch Through Hole SPDT, 32 V dc
