TE Connectivity KISSLING TS Series Push Button Switch, On-Off, Through Hole, SPDT, Red LED, IP6K9K, 32 V dc
- RS Stock No.:
- 252-7532
- Mfr. Part No.:
- TS-211-RT11
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€33.09
(exc. VAT)
€40.70
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.09 |
*price indicative
- RS Stock No.:
- 252-7532
- Mfr. Part No.:
- TS-211-RT11
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | KISSLING TS | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP6K9K | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 90°C | |
| Switch Configuration | On-Off | |
| Height | 48mm | |
| Switch Contact Current | 5A | |
| Width | 29.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series KISSLING TS | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP6K9K | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 90°C | ||
Switch Configuration On-Off | ||
Height 48mm | ||
Switch Contact Current 5A | ||
Width 29.4mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- SK
The TE connectivity push button switches with single pole - double throw configuration. The push button switch is characterized by its IP6K9K sealing rating and its high shock and vibration resistance. It is highly suitable for performance under demanding environmental conditions.
Central thread & flange mounting options
DIN Connector
Solder pins or flying lead electrical connection options
Various actuator colors available both with or without function symbols
Indicator light option (integrated LED)
Related links
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING Series TS Series Push Button Switch Panel SPDT 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole SPDT 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Red
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Green
- TE Connectivity Push Button Switch Through Hole SPDT, 32 V dc
