TE Connectivity KISSLING TS Series Illuminated Push Button Switch, Momentary, Through Hole, 30.5 mm Cutout, SPDT, Green
- RS Stock No.:
- 223-8174
- Mfr. Part No.:
- TS-211-GN32
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€52.88
(exc. VAT)
€65.04
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.88 |
*price indicative
- RS Stock No.:
- 223-8174
- Mfr. Part No.:
- TS-211-GN32
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.5 mm | |
| Series | KISSLING TS | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| IP Rating | IP69K | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Switch Configuration | CO | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 5A | |
| Width | 29.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 48mm | |
| Length | 69mm | |
| Legend | Arrows (Symbol) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30.5 mm | ||
Series KISSLING TS | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
IP Rating IP69K | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Switch Configuration CO | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 5A | ||
Width 29.4mm | ||
Standards/Approvals RoHS, REACH | ||
Height 48mm | ||
Length 69mm | ||
Legend Arrows (Symbol) | ||
- COO (Country of Origin):
- DE
The TE Connectivity push button switch is designed and manufactured to the highest quality standards, it is suited for various mounting conditions and meet your individual requirements. It has SPDT configuration. Available in green color.
It has flush actuator profile
Threaded bushing style
IP6K9K sealing rating
Mainly used in commercial vehicles, plant and industrial engineering, system start/stop applications
Related links
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Red
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole SPDT 32 V dc
- TE Connectivity KISSLING Series TS Series Push Button Switch Panel SPDT 32 V dc
- TE Connectivity TS Series Illuminated Push Button Switch Through Hole SPDT
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole Red LED 32 V dc
- TE Connectivity Push Button Switch Through Hole SPDT, 32 V dc
