TE Connectivity Push Button Switch, Momentary, Through Hole, 30.5 mm Cutout, SPDT, 32 V dc
- RS Stock No.:
- 223-8176
- Mfr. Part No.:
- K1142490 / TS-211-SW11
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€46.73
(exc. VAT)
€57.48
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.73 |
*price indicative
- RS Stock No.:
- 223-8176
- Mfr. Part No.:
- K1142490 / TS-211-SW11
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Actuator Style | Round | |
| Contact DC Voltage | 32V dc | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS, REACH | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Actuator Style Round | ||
Contact DC Voltage 32V dc | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS, REACH | ||
Switch Contact Current 5A | ||
The TE Connectivity push button switch is designed and manufactured to the highest quality standards, it is suited for various mounting conditions and meet your individual requirements. It has SPDT configuration. Available in black color.
It has flush actuator profile
Threaded bushing style
IP6K9K sealing rating
Mainly used in commercial vehicles, plant and industrial engineering, system start/stop applications
Related links
- TE Connectivity TS Series Illuminated Push Button Switch Through Hole SPDT
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole SPDT 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Green
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole SPDT, Red
- TE Connectivity KISSLING Series TS Series Push Button Switch Panel SPDT 32 V dc
- TE Connectivity KISSLING TS Series Illuminated Push Button Switch Through Hole IP6K9K, 32 V dc
- TE Connectivity KISSLING TS Series Push Button Switch Through Hole 3PDT 32 V dc
- TE Connectivity Push Button Switch
