Schneider Electric KNX Series Push Button Switch, Silicone Polymer, Flush, IP20
- RS Stock No.:
- 345-118
- Mfr. Part No.:
- MTN6192-6036
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 345-118
- Mfr. Part No.:
- MTN6192-6036
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Silicone Polymer | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Silicone Polymer | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Schneider Electric KNX Series Push Button Switch, Push-to-Make Operation, IP20 - MTN6192-6036
This push button switch is designed with practical usage in mind, falling under the category of electrical switches. Featuring a robust plastic construction, it is a non-illuminated, flush mount switch that operates on a push-to-make basis. With an IP20 rating, this device is suitable for indoor applications, ensuring safe and reliable performance in various environments as detailed in the technical specifications.
Features & Benefits
• Durable plastic construction ensures longevity and resilience
• Push-to-make operation allows for efficient switching
• Flush mount design integrates seamlessly into surfaces
• IP20 rated switch protects against solid objects over 12mm
• Non-illuminated feature reduces energy consumption
• Compatible with Schneider Electric KNX systems for automation
• Push-to-make operation allows for efficient switching
• Flush mount design integrates seamlessly into surfaces
• IP20 rated switch protects against solid objects over 12mm
• Non-illuminated feature reduces energy consumption
• Compatible with Schneider Electric KNX systems for automation
Applications
• Utilised in home automation systems for efficient control
• Suitable for integration into commercial building electrical setups
• Effective in equipment that requires simple on/off functionalities
• Perfect for use in control panels where space is limited
• Suitable for integration into commercial building electrical setups
• Effective in equipment that requires simple on/off functionalities
• Perfect for use in control panels where space is limited
How does the push-to-make functionality enhance usability?
The push-to-make design provides straightforward control, requiring only a simple press to activate functions, making it user-friendly in various applications.
What advantages does the plastic material offer compared to metal options?
Plastic materials are lightweight, corrosion-resistant, and allow for easy installation while reducing electrical conductivity risks commonly associated with metal switches.
In what specific environments can this switch be effectively used?
It is primarily intended for indoor use, where exposure to dust and moisture is minimal, making it suitable for residential and light commercial environments.
Can it be integrated with other types of electrical systems?
Yes, this switch is designed for compatibility with ProMinent electrical systems, enabling seamless integration into existing frameworks for enhanced functionality.
Related links
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch IP20 240 V ac
