Schneider Electric KNX Series Push Button Switch, Push to Make, Flush, IP20
- RS Stock No.:
- 429-119
- Mfr. Part No.:
- MTN6192-6050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.21
(exc. VAT)
€26.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.21 |
*price indicative
- RS Stock No.:
- 429-119
- Mfr. Part No.:
- MTN6192-6050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Metallic | |
| Switch Operation | Push to Make | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Metallic | ||
Switch Operation Push to Make | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Schneider Electric KNX Series Push Button Switch, Push-to-Make Operation, Flush Mount Type - MTN6192-6050
This push button switch is a highly functional electrical switch designed for applications in home automation and various electrical circuits. Constructed from Durable plastic, this non-illuminated push switch operates on a push-to-make mechanism, ensuring reliable operation without the need for illumination. Along with its flush mount installation, it features an IP20 rating, making it suitable for indoor use and compatible with a range of electronic systems, especially within the KNX framework.
Features & Benefits
• Utilises a push-to-make operation for straightforward use
• Constructed from sturdy plastic for enhanced durability
• Flush mount design for seamless integration into surfaces
• Non-illuminated for discreet operation in interior settings
• Designed for compatibility with KNX systems for efficient automation
• Constructed from sturdy plastic for enhanced durability
• Flush mount design for seamless integration into surfaces
• Non-illuminated for discreet operation in interior settings
• Designed for compatibility with KNX systems for efficient automation
Applications
• Ideal for smart home installations requiring automation controls
• Utilised in lighting control systems for ease of use
• Suitable for HVAC systems to facilitate quick activation
• Effective in electrical networks to manage various devices
• Utilised in lighting control systems for ease of use
• Suitable for HVAC systems to facilitate quick activation
• Effective in electrical networks to manage various devices
What type of environments is this suitable for?
It is designed for indoor use, suitable for environments where dust exposure is minimal, making it Ideal for residential and commercial spaces.
How does the push-to-make operation benefit user experience?
This operation allows users to easily engage systems with a simple push, providing a reliable mechanism for controlling devices without any complex processes.
Can this be used in combination with other electrical components?
Yes, it integrates seamlessly with several electrical systems, especially those compatible with KNX protocols, enhancing functionality in automation setups.
What operational limits should I be aware of regarding this switch?
This switch is rated IP20, indicating it is not suitable for applications exposed to water or excessive dust but is perfect for standard indoor conditions.
Does the non-illuminated design affect usability in low-light conditions?
While it lacks illumination, the design is straightforward and intuitive, allowing users to locate and operate it easily without the need for a light source.
Related links
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch IP20 240 V ac
