Schneider Electric KNX Series Push Button Switch, Wall, IP30, 24 V dc
- RS Stock No.:
- 347-041
- Mfr. Part No.:
- MTN6260-7770
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€510.24
(exc. VAT)
€627.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.24 |
*price indicative
- RS Stock No.:
- 347-041
- Mfr. Part No.:
- MTN6260-7770
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Wall | |
| IP Rating | IP30 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Touch Panel | |
| Maximum Operating Temperature | 55°C | |
| Height | 196.7mm | |
| Width | 132.76mm | |
| Standards/Approvals | WEEE, REACH-Verordnung, Green Premium Produkt, EU-RoHS-Richtlinie | |
| Length | 23.9mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series KNX | ||
Mount Type Wall | ||
IP Rating IP30 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Touch Panel | ||
Maximum Operating Temperature 55°C | ||
Height 196.7mm | ||
Width 132.76mm | ||
Standards/Approvals WEEE, REACH-Verordnung, Green Premium Produkt, EU-RoHS-Richtlinie | ||
Length 23.9mm | ||
- COO (Country of Origin):
- CN
Schneider Electric KNX Series Push Button Switch, 24V Voltage Rating, IP30 - MTN6260-7770
This push button switch is a reliable and versatile automation control component designed for wall mounting. Operating at a voltage rating of 24V, it enables seamless integration into a range of electronic systems. With a temperature resistance spanning from -10 to +55°C, this device ensures dependable performance in various environments. Constructed from Durable plastic, it has an IP30 rating, ensuring protection against solid objects and making it suitable for indoor applications.
Features & Benefits
• Temperature-resistant design provides reliable operation across a wide range
• 24V voltage rating Ideal for low-voltage applications
• Wall mount capability ensures easy and secure installation
• IP30 rating protects against solid particles for extended lifespan
• Non-illuminated design offers a minimalist appearance in various settings
• 24V voltage rating Ideal for low-voltage applications
• Wall mount capability ensures easy and secure installation
• IP30 rating protects against solid particles for extended lifespan
• Non-illuminated design offers a minimalist appearance in various settings
Applications
• Used in home automation systems for controlling lighting
• Integrates with building management systems for energy efficiency
• Ideal for industrial automation systems requiring reliable switching
• Applied in security systems for operational control
• Integrates with building management systems for energy efficiency
• Ideal for industrial automation systems requiring reliable switching
• Applied in security systems for operational control
What is the operational temperature range for this switch?
This switch operates effectively between -10°C to +55°C, making it suitable for diverse environments without compromising performance.
How does the switch's IP30 rating benefit its use?
The IP30 rating indicates that the switch is protected against solid objects greater than 2.5mm, ensuring longevity even in indoor conditions.
What materials are used in the construction of this switch?
It is primarily constructed from plastic, providing durability and resistance to environmental factors without being excessively bulky.
Related links
- Schneider Electric KNX Series Display - 7 in 1024 x 600 pixel
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Push Button Switch IP20 240 V ac
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch Panel Mount SPDT, IP20 250 V ac
