Schneider Electric KNX Series Push Button Switch, Push to Make, Flush Mount, IP20
- RS Stock No.:
- 429-345
- Mfr. Part No.:
- MTN6191-6052
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.12 |
*price indicative
- RS Stock No.:
- 429-345
- Mfr. Part No.:
- MTN6191-6052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Push to Make | |
| Actuator Colour | Brown | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush Mount | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Push to Make | ||
Actuator Colour Brown | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush Mount | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Push Button operates with KNX bus type technology and is designed for flush mounting. It is made of plastic and features a varnished surface treatment.
IP20 rated
RoHS compliant
Related links
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch IP20 240 V ac
