TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, On-Off, Screw, SPST, Red, Yellow LED, IP67 250 V
- RS Stock No.:
- 526-144
- Distrelec Article No.:
- 304-60-938
- Mfr. Part No.:
- 1-2316531-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€371.36
(exc. VAT)
€456.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €371.36 | €24.757 |
*price indicative
- RS Stock No.:
- 526-144
- Distrelec Article No.:
- 304-60-938
- Mfr. Part No.:
- 1-2316531-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Red, Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
LED Colour Red, Yellow | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is expertly designed for robust applications, combining functionality with aesthetic appeal in its illuminated, flush actuator configuration. This versatile component offers a single pole, single throw operation, making it an ideal choice for various electronic and electrical projects. Its vertical orientation and durable PBT case material ensure reliability and longevity, even in demanding environments. Suitable for both industrial and consumer applications, this anti-vandal switch exemplifies high performance without compromising on style or safety.
Illuminated actuator enhances visibility in low light conditions
Flush actuator profile provides a sleek appearance
Threaded bushing style offers secure mounting options
PBT case material ensures resistance to chemicals and heat
IP67 rating guarantees protection against dust and moisture
Auditory switch feedback confirms actuation with a satisfying response
Compatible with a variety of parts for increased versatility
Low halogen content demonstrates commitment to environmental standards
Designed for easy integration into various projects and systems
Meets industry compliance standards for safety and quality
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
