TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 476-226
- Distrelec Article No.:
- 304-61-337
- Mfr. Part No.:
- 2316531-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€371.36
(exc. VAT)
€456.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €371.36 | €24.757 |
*price indicative
- RS Stock No.:
- 476-226
- Distrelec Article No.:
- 304-61-337
- Mfr. Part No.:
- 2316531-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch combines robust construction with an elegant, user-friendly design, making it the ideal choice for high-traffic environments. Featuring a single pole, single throw configuration, this switch is perfect for applications requiring a reliable On/Off function. The illuminated flush actuator provides clear feedback while maintaining a sleek appearance, ensuring seamless integration into any panel. Built with durability in mind, the switch meets stringent IP67 standards, promising protection against dust and water ingress. When you need a dependable switch that excels in performance and aesthetic appeal, this model stands out as a top-tier solution.
Designed for vertical installation in confined spaces
Illuminated actuator offers clear operational visibility
Built using high grade PBT material for enhanced durability
Threaded bushing style ensures secure mounting
Low halogen content promotes environmentally friendly use
Auditory feedback confirms successful operation for user reassurance
Compatible with a range of accessories and related components
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
