TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Blue LED, IP67 250 V ac
- RS Stock No.:
- 503-416
- Distrelec Article No.:
- 304-60-926
- Mfr. Part No.:
- 1-2213767-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€359.52
(exc. VAT)
€442.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €359.52 | €23.968 |
*price indicative
- RS Stock No.:
- 503-416
- Distrelec Article No.:
- 304-60-926
- Mfr. Part No.:
- 1-2213767-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Length | 19in | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, RoHS MIIT Order, UL, 016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Length 19in | ||
Switch Contact Current 3A | ||
Standards/Approvals EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, RoHS MIIT Order, UL, 016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is a robust and reliable solution tailored for demanding environments. Designed to withstand the rigours of use, this switch features a single pole and single throw configuration, ensuring effective performance with each press. Its flush actuator design not only enhances durability but also provides a sleek, modern appearance. This illuminated switch brings visibility to its operation, making it ideal for applications where quick recognition is essential. Built with high-quality materials, including a PBT case that provides superior resistance, it promises long-term performance in various conditions. With an IP67 rating, this switch is fully protected against dust and immersion, delivering peace of mind for outdoor or harsh applications.
Illuminated actuator enhances visibility during operation
Robust PBT material ensures durability and resistance to harsh conditions
IP67 rating guarantees protection against dust and water immersion
Flush actuator design for a modern aesthetic and increased protection
Single pole, single throw configuration simplifies installation and use
Compact dimensions make it suitable for space-constrained applications
Auditory feedback upon actuation provides user confirmation
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
