Schneider Electric 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NC 600 V ac
- RS Stock No.:
- 654-934
- Mfr. Part No.:
- 9001KR24RH6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€76.83
(exc. VAT)
€94.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.83 |
*price indicative
- RS Stock No.:
- 654-934
- Mfr. Part No.:
- 9001KR24RH6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | 9001K | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series 9001K | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push button is a robust and reliable device designed for efficient control in various applications. With a mounting diameter of 30 mm, it features a spring return design and a striking red mushroom operator profile, ensuring visibility and ease of use. This device is engineered for versatility, accommodating an operating position in any orientation and offering a high-performance, standard contact operation with a rating of 10 A for both AC and DC circuits. Crafted with a metal bezel, this durable push-button not only meets rigorous safety standards but also enhances functionality with screw clamp terminals for secure connections, making it ideal for both industrial and commercial settings.
High visibility red mushroom operator profile enhances user interaction and safety
Compact 30 mm mounting diameter fits seamlessly into various control panels
Spring return mechanism ensures swift reset to the off position after activation
Durable metal bezel offers enhanced protection and longevity in demanding environments
Rated for 10 A, AC-15 and DC-13, suitable for a wide range of electrical applications
Screw clamp terminals provide secure connections, simplifying installation and maintenance
Designed for operation in any position, providing flexibility for different installation scenarios
Complies with necessary certifications including NEMA, UL, and CSA, ensuring reliability and safety
Related links
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel SPDT 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
