Schneider Electric 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT 600 V ac
- RS Stock No.:
- 654-935
- Mfr. Part No.:
- 9001KR2RH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.84
(exc. VAT)
€39.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.84 |
*price indicative
- RS Stock No.:
- 654-935
- Mfr. Part No.:
- 9001KR2RH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | 9001K | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 6mm | |
| Standards/Approvals | CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series 9001K | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Height 6mm | ||
Standards/Approvals CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | ||
- COO (Country of Origin):
- PL
The Schneider Electric Push button is a robust component designed for controlling electrical circuits effectively. With a spring return mechanism and a striking red recessed operator profile, it assures both visibility and user engagement. Ideal for a range of applications, this push-button exceeds reliability standards with a substantial operational current capacity of 10 A for both AC and DC circuits. Its compact 30 mm mounting diameter and metal bezel ensure durability in various environments, making it a versatile choice for your control needs. Designed with practicality in mind, it accommodates any operating position while maintaining top-tier performance, even under demanding conditions.
User-friendly spring return mechanism for effortless operation
Built with a metal bezel for enhanced durability and protection
Versatile 30 mm mounting diameter fits various installation contexts
Red recessed operator profile ensures easy visibility during use
Compatible with screw clamp terminals for reliable connections
Rated for 10 A operational current, ensuring strength in performance
Standard contact operation suitable for numerous applications
Includes a comprehensive range of certifications to meet strict industry standards
Designed for any operational position, adding flexibility for users
Constructed without single-use plastics, aligning with sustainability goals
Related links
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
