C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 28 V 120 V
- RS Stock No.:
- 678-217
- Mfr. Part No.:
- 8168LHCGE2
- Manufacturer:
- C & K
Image representative of range
Subtotal (1 pack of 25 units)*
€434.78
(exc. VAT)
€534.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €434.78 | €17.391 |
*price indicative
- RS Stock No.:
- 678-217
- Mfr. Part No.:
- 8168LHCGE2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Series | 8020 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 28V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 6A | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Length | 6.86mm | |
| Height | 26.24mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Series 8020 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact DC Voltage 28V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 6A | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Length 6.86mm | ||
Height 26.24mm | ||
- COO (Country of Origin):
- VN
The C & K Alternate Action Pushbutton Switch is designed to provide a robust and reliable control solution for various electronic applications. Ideal for instrumentation and telecommunications, this switch features a momentary push button action that enhances user experience with precise control. The long-lasting design ensures reliability even under continuous use, making it suitable for demanding environments.
Long travel design for enhanced user feedback
Epoxy Terminal seal ensures reliability in harsh conditions
RoHS compliant models support eco friendly practices
Long life contact design with up to 50000 cycles at full load
Low contact resistance of below 20 mohm for optimal performance
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8060 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
