Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-681
- Mfr. Part No.:
- 3-148-413
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.14 |
*price indicative
- RS Stock No.:
- 725-681
- Mfr. Part No.:
- 3-148-413
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter MSM Metal Line Switch is a robust and versatile Switch designed for reliable operation in demanding environments. Engineered to accommodate both single and double pole configurations, this switch boasts a high protection rating of IP67, ensuring reliable functionality even in harsh conditions. With illumination options available, including red and RGB, the switch enhances visibility and control in various applications. Its Durable stainless steel housing coupled with quick connect terminals allows for fast and efficient installation, making it Ideal for automated or industrial control systems that require a tactile response. This product stands out with laser-marked symbols ensuring longevity and clarity, catering to both aesthetic and practical needs.
The Schurter MSM Metal Line Switch is a robust and versatile Switch designed for reliable operation in demanding environments. Engineered to accommodate both single and double pole configurations, this switch boasts a high protection rating of IP67, ensuring reliable functionality even in harsh conditions. With illumination options available, including red and RGB, the switch enhances visibility and control in various applications. Its Durable stainless steel housing coupled with quick connect terminals allows for fast and efficient installation, making it Ideal for automated or industrial control systems that require a tactile response. This product stands out with laser-marked symbols ensuring longevity and clarity, catering to both aesthetic and practical needs.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
