Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-806
- Mfr. Part No.:
- 3-145-457
- Manufacturer:
- Schurter
Image representative of range
Subtotal (2 units, in bags of 2)*
€176.64
(exc. VAT)
€217.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €176.64 | €88.32 |
*price indicative
- RS Stock No.:
- 725-806
- Mfr. Part No.:
- 3-145-457
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Switch Contact Current 6A | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches is engineered for precision and reliability in various industrial applications. With a robust stainless steel housing and options for illumination, this momentary action switch ensures optimal tactile feedback when engaged. Designed to handle switching voltages ranging from 30 VDC to 250 VAC, it caters to a diverse array of requirements. The integrates quick connect terminals for swift installation, supporting currents from 0.1 A to 10 A. This versatile switch is suitable for environments demanding durability and longevity, making it an essential component in both commercial and industrial settings.
Constructed from high-quality materials, providing durability
Available with multiple illumination options, including ring and point illumination
Torsion protection feature allows for easy positioning during installation
Mechanical switch with a stroke for precise momentary action
Designed to withstand harsh conditions with an IP66 and IP67 protection class
Lifetime rating of 1.5 million actuations ensures long-lasting performance
Supports quick connect terminals for efficient wiring
Offers a variety of design options regarding size, colour, and illumination
Complies with international standards for safe operation
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
