Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67

Image representative of range

Subtotal (1 unit)*

€27.95

(exc. VAT)

€34.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.95

*price indicative

RS Stock No.:
725-687
Mfr. Part No.:
3-148-418
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

LED Colour

Blue, Green, Red

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

The Schurter MSM is a Sophisticated Illuminated Push Button Switch designed for versatile application in industrial environments. This product features ring illumination to enhance user interaction and visibility, making it Ideal for control panels and machinery. With a robust housing constructed from high-quality materials, the MSM ensures durability and longevity, with a switch design that allows quick and reliable connections. Its Compact dimensions and aesthetic appeal align with modern design sensibilities, while maintaining compliance with industry standards for performance.

The Schurter MSM is a Sophisticated Illuminated Push Button Switch designed for versatile application in industrial environments. This product features ring illumination to enhance user interaction and visibility, making it Ideal for control panels and machinery. With a robust housing constructed from high-quality materials, the MSM ensures durability and longevity, with a switch design that allows quick and reliable connections. Its Compact dimensions and aesthetic appeal align with modern design sensibilities, while maintaining compliance with industry standards for performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy