Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-688
- Mfr. Part No.:
- 3-148-419
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 725-688
- Mfr. Part No.:
- 3-148-419
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a high-quality Metal Line Switch designed for enhanced usability and durability in industrial environments. This switch is equipped with Advanced illumination options, including ring illumination, and offers IP67 protection for superior resistance against dust and moisture. With a sleek stainless-steel housing and ceramic actuator, it ensures an attractive yet robust appearance while providing tactile feedback for user satisfaction. The MSM IIs momentary action feature allows for precise operation, and its wide voltage supply range from 5 VDC to 24 VDC makes it versatile for various applications. Built to last, it boasts a lifespan of up to 1.5 million actuations, making it an Ideal choice for demanding operational settings.
The Schurter MSM is a high-quality Metal Line Switch designed for enhanced usability and durability in industrial environments. This switch is equipped with Advanced illumination options, including ring illumination, and offers IP67 protection for superior resistance against dust and moisture. With a sleek stainless-steel housing and ceramic actuator, it ensures an attractive yet robust appearance while providing tactile feedback for user satisfaction. The MSM IIs momentary action feature allows for precise operation, and its wide voltage supply range from 5 VDC to 24 VDC makes it versatile for various applications. Built to last, it boasts a lifespan of up to 1.5 million actuations, making it an Ideal choice for demanding operational settings.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
