Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, Blue, Green, Red LED, IP67
- RS Stock No.:
- 725-690
- Mfr. Part No.:
- 3-148-421
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 725-690
- Mfr. Part No.:
- 3-148-421
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a sophisticated Push-Button Switch designed for versatility in demanding environments. Crafted from high-quality materials such as stainless steel and anodised aluminium, this switch not only offers exceptional durability but also enhances aesthetic appeal with its elegant design. The MSM features robust sealing with an IP67 rating, ensuring protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. With varied illumination options, including RGB functionality, this switch provides users with flexibility in Visual feedback, ensuring optimal usability in low-light conditions.
The Schurter Metal Line Switch MSM is a sophisticated Push-Button Switch designed for versatility in demanding environments. Crafted from high-quality materials such as stainless steel and anodised aluminium, this switch not only offers exceptional durability but also enhances aesthetic appeal with its elegant design. The MSM features robust sealing with an IP67 rating, ensuring protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. With varied illumination options, including RGB functionality, this switch provides users with flexibility in Visual feedback, ensuring optimal usability in low-light conditions.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
