Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, Blue, Green, Red LED, IP67
- RS Stock No.:
- 725-695
- Mfr. Part No.:
- 3-148-425
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 725-695
- Mfr. Part No.:
- 3-148-425
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a Cutting-Edge Metal Line Switch designed to elevate your control systems with precision and reliability. Built to withstand industrial environments, it features a robust construction and IP67 rating for outstanding ingress protection. This switch includes Advanced illumination options, ensuring visibility under various conditions, and supports electrical currents up to 5A. With quick connect terminals for easy installation, the MSM combines functionality with aesthetic appeal, making it Ideal for applications requiring both durability and style.
The Schurter MSM is a Cutting-Edge Metal Line Switch designed to elevate your control systems with precision and reliability. Built to withstand industrial environments, it features a robust construction and IP67 rating for outstanding ingress protection. This switch includes Advanced illumination options, ensuring visibility under various conditions, and supports electrical currents up to 5A. With quick connect terminals for easy installation, the MSM combines functionality with aesthetic appeal, making it Ideal for applications requiring both durability and style.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
