Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-944
- Mfr. Part No.:
- 3-146-175
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€191.98
(exc. VAT)
€236.14
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €191.98 | €95.99 |
*price indicative
- RS Stock No.:
- 725-944
- Mfr. Part No.:
- 3-146-175
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
The Schurter Metal Line Switches are designed to provide reliable operation in demanding environments. Featuring a Durable stainless steel housing, these momentary action switches support switching voltages up to 250 VAC, making them suitable for various applications. With options for illumination, including area, ring, and point illumination, these switches enhance visibility and usability in low-light conditions. The MSM series is particularly known for its attractive tactile feedback and robust mechanical components, delivering longevity and reliability in every use.
Exceptionally high-quality materials ensure durability in industrial settings
Available with various illumination options including non-illuminated, area illuminated, and ring illuminated configurations
Mechanical switches feature a momentary action with an actuator that provides distinct tactile feedback
Robust switching capability accommodates a broad range of voltages from 30 VDC to 250 VAC
Quick connect terminals allow for straightforward installation and connection
Designed with torsion protection, simplifying the positioning during assembly
IP66 and IP67 ratings provide excellent protection against dust and water ingress
Long lifespan of up to 1.5 million actuations ensures reliability across extensive usage
Customisable designs available, offering options for colour marking and size variations
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
