Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-782
- Mfr. Part No.:
- 3-145-275
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€104.24
(exc. VAT)
€128.22
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €104.24 | €52.12 |
*price indicative
- RS Stock No.:
- 725-782
- Mfr. Part No.:
- 3-145-275
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Push Button is engineered to provide robust functionality within demanding environments. Designed with high-quality materials including stainless steel and ceramic, this momentary action switch allows for switching voltages up to 250 VAC. Its Compact design accommodates various illumination options, ensuring versatility for diverse applications. This switch features anti-rotation protection and attractive tactile feedback, making it an Ideal choice for reliable operation and easy installation. With a lifespan of up to 1.5 million actuations, it represents a Durable solution in industrial settings, where both performance and resilience are paramount.
Manufactured with a stainless steel housing for enhanced durability
Offers momentary action with a mechanical stroke allowing for precise operation
Compatible with switching voltages ranging from 30 VDC to 250 VAC
Available in illuminated and non illuminated versions tailored for varying visibility needs
Equipped with quick connect terminals for effortless installation and maintenance
Protective features include torsion protection and IK08 shock protection for added reliability
Specifically designed for industrial use complying with international standards
Includes options for ring point or area illumination to suit different aesthetic requirements
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
