Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€102.12

(exc. VAT)

€125.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€102.12€51.06

*price indicative

RS Stock No.:
725-788
Mfr. Part No.:
3-145-364
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Panel Cutout Size

16 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Width

16mm

Standards/Approvals

UKCA

The Schurter Push Button designed for robustness and user-friendly operation in industrial environments. With a switching voltage of up to 250 VAC and a variety of illumination options, including non-illuminated, ring, point, and area illumination, this switch provides flexibility for various applications. Its high-quality stainless steel housing ensures durability, while the innovative torsion protection feature facilitates easy mounting. Whether used in commercial machinery or electronic devices, it combines performance with an attractive tactile feedback, making it an Ideal choice for any technical setup.

Constructed from high quality materials for enhanced durability

Available in multiple illumination styles for versatility in design

Mechanical switch designed for momentary action with reliable performance

Supports quick connect terminals for fast and efficient installation

Features anti rotation protection to simplify mounting processes

Switching voltage range accommodates diverse electrical systems

IP66 and IP67 ratings ensure reliable operation in demanding conditions

Long operational lifespan of up to 1.5 million actuations

Meets various international compliance standards ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy