Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-797
- Mfr. Part No.:
- 3-145-372
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€177.69
(exc. VAT)
€218.56
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €177.69 | €88.845 |
*price indicative
- RS Stock No.:
- 725-797
- Mfr. Part No.:
- 3-145-372
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
The Schurter Push Button offer a robust and stylish solution for modern control applications, combining functionality with an elegant design. Designed for switching tasks with a voltage range of up to 250 VAC and current capabilities from 0.1 A to 10 A, these momentary action switches feature an attractive tactile feedback, ensuring user comfort and reliability in various environments. With options for illumination and a Durable stainless steel housing, they provide both aesthetic appeal and longevity, making them Ideal for industrial use. Their innovative design includes anti-rotation protection for effortless installation, along with a range of customisation options available upon request.
Constructed from high quality stainless steel for durability
Momentary action design ensures reliable performance
Wide switching voltage between 30 VDC and 250 VAC
Available in illuminated and non illuminated versions
Quick connect terminals facilitate easy setup and maintenance
Offers an impressive lifespan of 1.5 million actuations
IP67 rating provides excellent protection against ingress of dust and water
Compatible with colour markings and various design options for customisation
Compliant with multiple international standards ensuring safety and reliability
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
