Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-929
- Mfr. Part No.:
- 3-145-832
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€242.59
(exc. VAT)
€298.39
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €242.59 | €121.295 |
*price indicative
- RS Stock No.:
- 725-929
- Mfr. Part No.:
- 3-145-832
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switch is an Advanced Push-Button Switch designed for an array of applications requiring robust and reliable operation. With a maximum switching voltage of 250 VAC and a Durable stainless steel housing, this momentary action switch ensures long-lasting performance in even the most demanding environments. It seamlessly integrates various illumination options, including area and ring illumination, providing versatility in design and functionality. The unique anti-rotation feature simplifies installation, while the high-quality materials used in construction ensure resilience against harsh conditions. Its ergonomic design offers attractive tactile feedback, making it a perfect choice for both industrial and commercial applications.
Constructed from robust stainless steel for durability
Momentary action design enables quick and precise operation
Available in various illumination styles, enhancing Visual feedback
Anti-rotation protection facilitates easy and secure installation
Capable of withstanding switching voltages up to 250 VAC
Quick connect terminals allow for fast, efficient wiring
IP66 and IP67 ratings for effective protection against dust and water ingress
Long operational lifespan of up to 1.5 million actuations
Multiple design options are available upon request to suit diverse applications
Equipped with gold-plated contacts for enhanced reliability in low current applications
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
