Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-847
- Mfr. Part No.:
- 3-145-554
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.94
(exc. VAT)
€241.01
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.94 | €97.97 |
*price indicative
- RS Stock No.:
- 725-847
- Mfr. Part No.:
- 3-145-554
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22 mm | |
| Switch Contact Current | 10 A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22 mm | ||
Switch Contact Current 10 A | ||
- COO (Country of Origin):
- CH
The Schurter MSM is a Premium Metal Line Switch designed for robust performance across various applications. Featuring a stylish stainless steel housing, this momentary action switch is engineered for up to 250 VAC switching voltage, making it an Ideal choice for industrial environments. Available with an array of illumination options, including ring and area illumination, the MSM not only enhances functionality but also aesthetic appeal. Its mechanical design ensures long-lasting durability, while quick connect terminals facilitate easy installation, making it a TOP choice for professionals who demand reliability and quality.
Stylish stainless steel housing provides a modern and Durable finish
Supports switching voltage from 30 VDC to 250 VAC, enhancing versatility
Quick connect terminals allow for fast and efficient installation
Offers multiple illumination styles, including ring and area options for various user preferences
Mechanical switch design ensures high durability with a rated lifespan of 1.5 million actuations
Available with or without illumination to fit specific application needs
Torsion protection simplifies installation and positioning during setup
Complies with IP66 and IP67 ratings for superior protection against dust and water ingress
Laser marked for clear identification and enhanced usability
Ideal for use in harsh industrial environments, meeting various compliance standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
