Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€195.78

(exc. VAT)

€240.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€195.78€97.89

*price indicative

RS Stock No.:
725-893
Mfr. Part No.:
3-145-648
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

30mm

Switch Contact Current

5A

The Schurter Metal Line Switches MSM are expertly designed push-button switches tailored for industrial applications. These switches are crafted from high-quality materials, ensuring durability and resilience in harsh environments. With a maximum switching voltage of 250 VAC, they cater to a broad range of operational needs. Available in both illuminated and non-illuminated options, the MSM caters to varied visibility requirements. The unique tactile feedback ensures responsiveness, making it an Ideal choice for users seeking reliable control in demanding settings. Enhanced with anti-rotation features, the MSM guarantees ease of installation without compromising on functionality.

Constructed from robust stainless steel and anodized aluminium for long-lasting performance

Available in multiple illumination styles, including ring and area illumination, to enhance visibility

Designed for a wide switching voltage range from 30 VDC to 250 VAC, suitable for diverse applications

Incorporates quick connect terminals for straightforward and Rapid installation

Offers mechanical switches with momentary action, providing immediate and reliable control response

Features high-quality tactile feedback, ensuring a satisfying user experience

Equipped with torsion protection to facilitate accurate positioning during installation

Complies with international standards, ensuring reliability and safety in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy