Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-858
- Mfr. Part No.:
- 3-145-564
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€216.98
(exc. VAT)
€266.89
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €216.98 | €108.49 |
*price indicative
- RS Stock No.:
- 725-858
- Mfr. Part No.:
- 3-145-564
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10 A | |
| Width | 22 mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10 A | ||
Width 22 mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a robust and high-quality Push-Button Switch designed for industrial environments. Featuring a sleek stainless steel housing, this switch operates effectively within a switching voltage range of 30 VDC to 250 VAC. Its momentary action functionality allows precise control in various applications. The MSM offers multiple illumination options, including area and ring illumination, ensuring visibility under diverse conditions. With its Durable construction and attractive tactile feedback, this switch is engineered to provide longevity and reliability wherever it's deployed.
Manufactured from high-grade stainless steel for enhanced durability
Momentary action design ensures reliable service in demanding environments
Available with quick connect terminals for efficient installation
Multiple illumination options, including ring and area illumination for improved visibility
IP66 and IP67 rated for exceptional protection against dust and water ingress
Tests show a high resistance to salt spray, assuring suitability for harsh conditions
Featuring torsion protection, making alignment easier during installation
Laser marking available for customisation to meet individual design preferences
Long operational lifespan of up to 1.5 million actuations, reducing maintenance needs
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
