Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

Image representative of range

Subtotal (2 units, in bags of 2)*

€195.78

(exc. VAT)

€240.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€195.78€97.89

*price indicative

RS Stock No.:
725-886
Mfr. Part No.:
3-145-642
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

30mm

Standards/Approvals

UKCA

The Schurter Metal Line Switches MSM offer a robust and elegant solution for diverse industrial applications. Designed for exceptional performance, these switches feature a stainless steel housing that ensures durability and a modern aesthetic. With illumination options available, including area and ring illumination, they enhance user experience while maintaining functionality. The mechanical action of the switches, available in momentary versions, is complemented by tactile feedback, making them Ideal for high-traffic environments. This switch series stands out for its versatility, capable of handling switching voltages up to 250 VAC and currents from 0.1 A to 10 A, while quick connect terminals enable efficient installation. Emphasising reliability, longevity, and safety, the MSM series is compliant with various international standards.

Constructed from high-quality stainless steel for enhanced durability

Available with diverse illumination options, including area and ring illumination

Offers excellent tactile feedback for a satisfying user experience

Supports switching voltages from 30 VDC to 250 VAC

Facilitates swift installation with quick connect terminals

Designed for industrial environments, ensuring compliance with national and international standards

Maintains a long operational lifespan with up to 1.5 million actuations

Features anti-rotation protection to simplify mounting procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy