Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-896
- Mfr. Part No.:
- 3-145-650
- Manufacturer:
- Schurter
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-896
- Mfr. Part No.:
- 3-145-650
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a premium metal line switch designed to enhance user interaction with a tactile feedback mechanism and versatile illumination options. Engineered for industrial applications, this momentary action switch boasts a robust stainless steel construction, ensuring durability and reliability in demanding environments. With the capability to operate at switching voltages ranging from 30 VDC to an impressive 250 VAC, the MSM accommodates various electrical requirements. The switch also features anti-rotation protection, making installation straightforward and secure. Furthermore, it is available with both illuminated and non-illuminated designs, providing flexible aesthetic choices that can enhance any control panel or GUI setup.
Robust stainless steel housing ensures durability in industrial settings
Momentary action design provides reliable performance for various applications
Wide switching voltage range from 30 VDC to 250 VAC accommodates diverse electrical systems
Available in multiple illumination options, including area, ring, and point illumination
Tactile feedback enhances user interaction and operational confidence
Quick connect terminals enable fast and easy installation
Anti-rotation protection simplifies mounting and ensures proper alignment
Long operational lifespan with high-quality components for dependable use
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
